Conn Ejector Header HDR 50 POS 2.54mm Solder RA Thru-Hole
Japan Aviation Electronics Industry PS-50PE-D4LT1-LP1 technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Height | 9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry PS-50PE-D4LT1-LP1 to view detailed technical specifications.
No datasheet is available for this part.