This 5-pin crimp female rectangular connector has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It features a crimp termination type and is made with a glass filled polybutylene terephthalate insulator material. The connector has a rated current of 3A and a dielectric withstanding voltage of 1400VAC. It is designed for commercial reliability and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Japan Aviation Electronics Industry PS-5SD-S4C2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | PS |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.