Conn Socket Strip SKT 5 POS 2.54mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
Japan Aviation Electronics Industry PS-5SD-S4T1-1 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 3.75mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.