This 30-contact RCP wire housing features crimp termination and a straight body orientation. It is designed for cable mount applications and has a terminal pitch of 2.54mm. The housing operates within a temperature range of -55°C to 85°C and has a maximum current rating of 3A.
Japan Aviation Electronics Industry PS-D4C30 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry PS-D4C30 to view detailed technical specifications.
No datasheet is available for this part.