Conn Housing RCP 40 POS 2.54mm Crimp ST
Sign in to ask questions about the Japan Aviation Electronics Industry PS-D4C40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Aviation Electronics Industry PS-D4C40 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry PS-D4C40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.