Connector Accessories Cage Embossed Tape and Reel
Japan Aviation Electronics Industry PX10BSB00-R1000 technical specifications.
| Type | Cage |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.