The PX10BSB16-R800 is a 26-contact PCMCIA socket with a right-angle body orientation and solder termination method. It has a terminal pitch of 1mm and is designed for surface mount applications. The socket operates within a temperature range of 0 to 55°C and has a maximum current rating of 0.75A per contact.
Japan Aviation Electronics Industry PX10BSB16-R800 technical specifications.
| Type | PCMCIA |
| Gender | PIN |
| Number of Contacts | 26 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.75/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry PX10BSB16-R800 to view detailed technical specifications.
No datasheet is available for this part.