The PX20-FSR15H-C2 is a PCMCIA socket with 68 contacts, a terminal pitch of 1.27mm, and a termination method of solder. It features a right-angle body orientation and a surface mount design. The socket has a maximum current rating of 0.75A per contact and operates within a temperature range of 0 to 55°C.
Japan Aviation Electronics Industry PX20-FSR15H-C2 technical specifications.
| Type | PCMCIA |
| Gender | M |
| Number of Contacts | 68 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.75/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry PX20-FSR15H-C2 to view detailed technical specifications.
No datasheet is available for this part.