Conn PCMCIA M 68 POS 1.27mm Solder RA SMD 0.75A/Contact
Japan Aviation Electronics Industry PX20-SSR15K-C2 technical specifications.
| Type | PCMCIA |
| Gender | M |
| Number of Contacts | 68 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.75/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry PX20-SSR15K-C2 to view detailed technical specifications.
No datasheet is available for this part.