Conn Telephone/Telecom RCP 14 POS Solder RA SMD 14 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | Telephone/Telecom |
| Gender | RCP |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Max Current Rating | 0.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |