Conn Micro SIM Card M 6 POS Solder ST SMD 0.5A/Contact T/R
Checking distributor stock and pricing after the page loads.
Japan Aviation Electronics Industry SF56S006V4A(R2000) technical specifications.
| Type | Micro SIM Card |
| Gender | M |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 10V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.