Connector Accessories Type B Slide tray Polycarbonate Black
Japan Aviation Electronics Industry SF9-STR1-B technical specifications.
| Type | Type B Slide tray |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.