RF coaxial connector, SMB series, with a frequency range of 0 Hz to 30 GHz and 50 Ohm impedance. Features a straight, surface mount termination style with a male contact. Constructed with SPS insulator material and gold over nickel plating for reliable performance. Rated for 2A signal current and 700VAC dielectric withstanding voltage, operating between -40°C and 85°C.
Japan Aviation Electronics Industry SMBR004D00 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | SPS |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 700VAC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.