Conn Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port
Japan Aviation Electronics Industry SRCN2A16-10P technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Contact Finish Termination | Silver (Ag) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry SRCN2A16-10P to view detailed technical specifications.
No datasheet is available for this part.