Conn Circular SKT 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port
Japan Aviation Electronics Industry SRCN2A25-24S technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Manufacturer Series | SRCN |
| Contact Finish Termination | SILVER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.