Conn Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
Sign in to ask questions about the Japan Aviation Electronics Industry SRCN6A16-10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Aviation Electronics Industry SRCN6A16-10P technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Manufacturer Series | SRCN |
| Contact Finish Termination | SILVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry SRCN6A16-10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.