Conn Circular SKT 16 POS Solder Cup ST Cable Mount 16 Terminal 1 Port
Japan Aviation Electronics Industry SRCN6A25-16S technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 16 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Silver (Ag) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.