Connector Accessories 40 POS Flat Ribbon Cable Connector Strain Relief Nylon Black
Checking distributor stock and pricing after the page loads.
Japan Aviation Electronics Industry TX2-SR 40 technical specifications.
| Type | Strain Relief |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.