Conn High Density PL 36 POS 1.27mm IDT ST Cable Mount 36 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | High Density |
| Gender | PL |
| Number of Contacts | 36 |
| Terminal Pitch | 1.27mm |
| Termination Method | IDT |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 36 |
| Number of Ports | 1 |
| Max Current Rating | 0.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |