Conn Board to Board PL 100 POS 1.27mm Solder ST Thru-Hole
Japan Aviation Electronics Industry TX25-100P-12ST-H1 technical specifications.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 100 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Height | 15.2mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry TX25-100P-12ST-H1 to view detailed technical specifications.
No datasheet is available for this part.