100-position male header for board-to-board applications. Features a 2.54mm pitch and right-angle, solder, through-hole mounting style. UL 94V-0 flammability rating. Tin contact finish ensures reliable termination.
Japan Aviation Electronics Industry TX25-100P-LT-H1E technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 100 |
| Contact Gender | MALE |
| Manufacturer Series | TX25 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.