Conn Board to Board PL 100 POS 2.54mm Solder RA Thru-Hole
Japan Aviation Electronics Industry TX25-100P-LT-N1E technical specifications.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 100 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Height | 9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry TX25-100P-LT-N1E to view detailed technical specifications.
No datasheet is available for this part.