This 140-contact board-to-board header features a right angle body orientation and PL gender. It has a terminal pitch of 2.54mm and is designed for through hole mounting. The operating temperature range is -40 to 85 degrees Celsius. The header is rated for a maximum current of 1A.
Japan Aviation Electronics Industry TX25-140P-LT-H1E technical specifications.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 140 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Height | 9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry TX25-140P-LT-H1E to view detailed technical specifications.
No datasheet is available for this part.