The TX25-50P-8ST-H1 is a 50-contact PL board-to-board header from Japan Aviation Electronics Industry. It features a 1.27mm terminal pitch and a straight body orientation. The header is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 80°C. It is rated for a maximum current of 1A.
Japan Aviation Electronics Industry TX25-50P-8ST-H1 technical specifications.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Height | 11.2mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry TX25-50P-8ST-H1 to view detailed technical specifications.
No datasheet is available for this part.