The TX25-80P-12ST-H1 is a 80-contact shrouded board-to-board header from Japan Aviation Electronics Industry. It features a 1.27mm terminal pitch and is designed for through hole mounting. The header operates within a temperature range of -40°C to 80°C and has a maximum current rating of 1A. The body is oriented straight and has a height of 15.2mm.
Japan Aviation Electronics Industry TX25-80P-12ST-H1 technical specifications.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 80 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Height | 15.2mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry TX25-80P-12ST-H1 to view detailed technical specifications.
No datasheet is available for this part.