The TX25-80P-LT-H1 is a board-to-board header from Japan Aviation Electronics Industry. It features 80 PL contacts with a 1.27mm terminal pitch and a right-angle body orientation. This header is designed for through-hole mounting and has a maximum current rating of 1A. The operating temperature range is -40°C to 80°C.
Japan Aviation Electronics Industry TX25-80P-LT-H1 technical specifications.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 80 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Height | 9mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry TX25-80P-LT-H1 to view detailed technical specifications.
No datasheet is available for this part.