Conn Board to Board PL 80 POS 2.54mm Solder RA Thru-Hole
Japan Aviation Electronics Industry TX25-80P-LT-H1E technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 80 |
| Contact Gender | MALE |
| Manufacturer Series | TX25 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry TX25-80P-LT-H1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.