This 2-row, 2-power/8-signal board-to-board header features a straight body orientation and surface mount termination. It operates over a temperature range of -40°C to 85°C and has a maximum current rating of 2 amps per contact. The header has a terminal pitch of 0.35mm and a height of 0.57mm, making it suitable for surface mount applications.
Japan Aviation Electronics Industry WP25D-P010VA1-R8000 technical specifications.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 2Power/8Signal |
| Terminal Pitch | 0.35mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | (2/0.3)/ContactA |
| Height | 0.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.