This 2-row, 2-power/8-signal surface mount header features a straight body orientation and solder termination method. It operates between -40°C and 85°C. The header has a terminal pitch of 0.35mm and a height of 0.7mm. It is designed for surface mount applications and has a maximum current rating of 2A per contact and 0.3A per signal contact.
Japan Aviation Electronics Industry WP25D-S010VA1-R8000 technical specifications.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 2Power/8Signal |
| Terminal Pitch | 0.35mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | (2/0.3)/ContactA |
| Height | 0.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.