The WP3-S024VA1-R6000 is a 24-contact RCP board-to-board connector with a terminal pitch of 0.4mm. It has a maximum operating temperature range of -45°C to 85°C and is designed for surface mount applications. The connector has a maximum current rating of 0.4A per contact and a maximum voltage rating of 50VDC or 50VAC. It is available in a straight body orientation and has a height of 1mm.
Checking distributor stock and pricing after the page loads.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 24 |
| Terminal Pitch | 0.4mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.4/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Height | 1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |