The WP6C-P030VA1-R6000 is a 30-contact FPC connector with a 0.4mm pitch, designed for surface mount applications. It features a straight body orientation and a solder termination method. The connector operates within a temperature range of -40°C to 85°C and has a maximum current rating of 0.3A per contact. It is rated for 50VDC and 50VAC. The connector is suitable for use in flexible flat cable and flexible printed circuit applications.
Checking distributor stock and pricing after the page loads.
| Type | FPC Connector |
| Contact Gender | PIN |
| Number of Contacts | 30 |
| Terminal Pitch | 0.4mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |