Conn FPC Connector PL 10 POS 0.4mm Solder ST SMD T/R
Checking distributor stock and pricing after the page loads.
Japan Aviation Electronics Industry WP7-P010VA1-R6000 technical specifications.
| Type | FPC Connector |
| Contact Gender | PL |
| Number of Contacts | 10 |
| Terminal Pitch | 0.4mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |