Conn Board to Board RCP 120 POS 0.5mm Solder ST SMD
Japan Aviation Electronics Industry WR-120S-VFH30-N1 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 120 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN OVER NICKEL/GOLD FLASH OVER NICKEL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry WR-120S-VFH30-N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.