The WR-160SB-VF-N1 is a 160-contact SKT board-to-board connector with a terminal pitch of 0.5mm and a surface mount package. It has a maximum operating temperature range of -40°C to 85°C and a maximum current rating of 0.3A per contact. The connector is designed for solder termination and has a straight body orientation. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Board to Board |
| Gender | SKT |
| Number of Contacts | 160 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.3/ContactA |
| Height | 3.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |