This 20-contact SKT board-to-board connector features a 0.5mm pitch and 2 rows of contacts. It is designed for surface mount applications and has a maximum operating temperature range of -40 to 85 degrees Celsius. The connector has a straight body orientation and a maximum current rating of 0.3A. It is suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
| Type | Board to Board |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.3A |
| Height | 3.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |