This 40-contact shrouded board-to-board header features a 0.5mm terminal pitch and is designed for surface mount applications. It has a maximum operating temperature range of -40 to 85 degrees Celsius and a maximum current rating of 0.3A. The header is available in a straight body orientation and is terminated through soldering. It is suitable for use in a variety of electronic devices and systems.
Checking distributor stock and pricing after the page loads.
Japan Aviation Electronics Industry WR-40S-VFH30-N1 technical specifications.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 40 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.3A |
| Height | 6.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.