This 50-contact shrouded board-to-board header features a straight body orientation and surface mount termination. It operates within a temperature range of -40°C to 85°C and has a maximum current rating of 0.3 amps per contact. The header has a terminal pitch of 0.5mm and is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
| Type | Board to Board |
| Gender | SKT |
| Number of Contacts | 50 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.3/ContactA |
| Height | 3.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |