Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE
Japan Aviation Electronics Industry WR-F60PB-VF50-N1-R1300 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 60 |
| Contact Gender | MALE |
| Manufacturer Series | WR-F |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry WR-F60PB-VF50-N1-R1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.