Japan Radio Company's NJG#1522KB2TE1 is a lead-free wire with a length of 2mm and a thickness of 750um. It has a width of 1.7mm and is available in packaging quantities of 3000. The wire is part of the NJG#1522 series and is supplied on cut tape.
Checking distributor stock and pricing after the page loads.
Japan Radio Company NJG#1522KB2TE1 technical specifications.
| Lead Free | Lead Free |
| Length | 2mm |
| Number of Bits | 1 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Series | NJG#1522 |
| Thickness | 750um |
| Width | 1.7mm |
| RoHS | Compliant |
No datasheet is available for this part.