
Japan Radio Company NJG1544HC3-TE1# technical specifications.
| Impedance | 50R |
| Insertion Loss-Max | 0.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7.5V |
| Operating Frequency-Max | 2.4GHz |
| P1dB | 28dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJG1544HC3-TE1# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
