Japan Radio Company NJL21V360A technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NJL21V3 |
| Supply Current | 430uA |
| Viewing Angle | 30° |
| RoHS | Compliant |
No datasheet is available for this part.