Optical Switches, Reflective, Phototransistor Output Photo Reflector
Japan Radio Company NJL5165K-H2 technical specifications.
| Collector-emitter Voltage-Max | 25V |
| Fall Time | 20us |
| Forward Current | 4mA |
| Max Collector Current | 20mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 3000 |
| Reverse Voltage | 6V |
| RoHS Compliant | No |
| Sensing Distance | 0.7mm |
| Series | NJL5165 |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJL5165K-H2 to view detailed technical specifications.
No datasheet is available for this part.