Optical Switches, Reflective, Phototransistor Output Photo Reflector
Japan Radio Company NJL5265KB technical specifications.
| Collector-emitter Voltage-Max | 10V |
| Forward Current | 4mA |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Reverse Voltage | 4V |
| RoHS Compliant | No |
| Sensing Distance | 0.7mm |
| Series | NJL5265 |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJL5265KB to view detailed technical specifications.
No datasheet is available for this part.