The NJL5801K is a general fiber optic sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has a forward current rating of 10mA and a sensing distance of 0.7mm. The device is not RoHS compliant and is available in a package quantity of 3000. It is part of the NJL5801 series.
Japan Radio Company NJL5801K technical specifications.
| Forward Current | 10mA |
| High Level Output Current | 100uA |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 3000 |
| RoHS Compliant | No |
| Sensing Distance | 0.7mm |
| Series | NJL5801 |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJL5801K to view detailed technical specifications.
No datasheet is available for this part.