Photointerrupter Reflective Photologic, Open Collector 4-Pin
Japan Radio Company NJL5801K-F1 technical specifications.
| Fall Time | 100ns |
| Forward Current | 10mA |
| High Level Output Current | 100uA |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Sensing Distance | 0.7mm |
| Series | NJL5801 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Japan Radio Company NJL5801K-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.