Optical Switches, Reflective, Phototransistor Output COBP Photo Reflector
Japan Radio Company NJL5902R-2-TE1 technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 16V |
| Fall Time | 20us |
| Forward Current | 4mA |
| Max Collector Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 6V |
| Sensing Distance | 0.7mm |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJL5902R-2-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.