Infrared Receivers IR Remote Control
Japan Radio Company NJL62H300 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | NJL62H3 |
| Supply Current | 3mA |
| Viewing Angle | 35° |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJL62H300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.