Infrared Receivers IR Remote Control
Japan Radio Company NJL72H367 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 500 |
| Series | NJL72H367 |
| Supply Current | 430uA |
| Viewing Angle | 30° |
| RoHS | Not Compliant |
No datasheet is available for this part.