
The NJM#072BV-TE1 is a dual bipolar operational amplifier from Japan Radio Company. It features a gain bandwidth product of 3MHz and an input bias current of 200pA. The op-amp has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a 2000-unit quantity tape and reel. The op-amp's slew rate is 13V/µs and its supply current is 5mA.
Sign in to ask questions about the Japan Radio Company NJM#072BV-TE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM#072BV-TE1 technical specifications.
| Package/Case | SSOP |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 13V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#072BV-TE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.