The NJM#072BV-TE2 is a dual op-amp from Japan Radio Company with a gain bandwidth product of 3MHz. It features an input bias current of 200pA and an input offset voltage of 10mV. The device operates over a temperature range of -40°C to 85°C and is available in a 2000-piece tape and reel package. The op-amp has a slew rate of 13V/µs and a supply current of 5mA. It is constructed using bipolar technology and has a voltage gain of 106dB.
Japan Radio Company NJM#072BV-TE2 technical specifications.
| Package/Case | SSOP |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 13V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#072BV-TE2 to view detailed technical specifications.
No datasheet is available for this part.